
EKZE630ETD121MJ16S | |
|---|---|
DigiKey Part Number | 565-EKZE630ETD121MJ16SCT-ND - Cut Tape (CT) 565-EKZE630ETD121MJ16STB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EKZE630ETD121MJ16S |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 76 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-630ELL121MJ16S | Chemi-Con | 2.493 | 565-EKY-630ELL121MJ16S-ND | €0.80000 | Parametric Equivalent |
| EKYA630ELL121MJ16S | Chemi-Con | 3.670 | 565-EKYA630ELL121MJ16S-ND | €0.70000 | Parametric Equivalent |
| EKZE630ELL121MJ16S | Chemi-Con | 4.514 | 565-1723-ND | €1.07000 | Parametric Equivalent |
| UHW1K121MPD1TD | Nichicon | 267 | 493-14606-1-ND | €1.10000 | Upgrade |
| 63YXG120MEFC10X16 | Rubycon | 462 | 1189-1491-ND | €0.67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.54900 | €5.49 |
| 50 | €0.41680 | €20.84 |
| 100 | €0.37460 | €37.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.19800 | €158.40 |
| 1.600 | €0.18294 | €292.70 |
| 2.400 | €0.17535 | €420.84 |
| 4.000 | €0.16687 | €667.48 |
| 5.600 | €0.16189 | €906.58 |
| 8.000 | €0.15708 | €1,256.64 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.04400 |

