
EKZE630ELL121MJ16S | |
|---|---|
DigiKey Part Number | 565-1723-ND |
Manufacturer | |
Manufacturer Product Number | EKZE630ELL121MJ16S |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKZE630ELL121MJ16S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Packaging Bulk | Impedance 76 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.68300 | €6.83 |
| 50 | €0.52260 | €26.13 |
| 100 | €0.47190 | €47.19 |
| 800 | €0.36491 | €291.93 |
| 1.600 | €0.34055 | €544.88 |
| 3.200 | €0.32031 | €1,024.99 |
| 5.600 | €0.30651 | €1,716.46 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.28400 |

