
EKMQ251VSN821MR35S | |
|---|---|
DigiKey Part Number | 565-2977-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ251VSN821MR35S |
Description | CAP ALUM 820UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ251VSN821MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG820MEFCSN30X35 | Rubycon | 100 | 1189-3831-ND | €7.90000 | Direct |
| 250VXH820MEFCSN30X35 | Rubycon | 22 | 1189-2842-ND | €6.54000 | Direct |
| LGX2E821MELB35 | Nichicon | 159 | 493-7945-ND | €6.70000 | Direct |
| 381LQ821M250K032 | Cornell Dubilier Knowles | 9.232 | 338-3823-ND | €6.40000 | Similar |
| SLP821M250E4P3 | Cornell Dubilier Knowles | 20 | 338-1551-ND | €7.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.14000 | €10.14 |
| 10 | €7.31900 | €73.19 |
| 50 | €6.15500 | €307.75 |
| 200 | €5.48455 | €1,096.91 |
| 600 | €5.10465 | €3,062.79 |
| 1.000 | €4.96279 | €4,962.79 |
| Unit Price without VAT: | €10.14000 |
|---|---|
| Unit Price with VAT: | €12.16800 |

