Direct
Similar
Similar

EKMH630VSN122MP25T | |
|---|---|
DigiKey Part Number | 565-2901-ND |
Manufacturer | |
Manufacturer Product Number | EKMH630VSN122MP25T |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 207mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.428 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 207mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP122M063A1P3 | Cornell Dubilier Knowles | 0 | SLP122M063A1P3-ND | €0.92407 | Direct |
| 381LX122M063H012 | Cornell Dubilier Knowles | 1.214 | 338-3837-ND | €4.26000 | Similar |
| LP122M063C1P3 | Cornell Dubilier Knowles | 920 | LP122M063C1P3-ND | €4.30000 | Similar |




