SLP122M063A1P3 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1.214
Unit Price: €4.26000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 920
Unit Price: €4.30000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: €1.16925
Datasheet
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 332mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP122M063A1P3

DigiKey Part Number
SLP122M063A1P3-ND
Manufacturer
Manufacturer Product Number
SLP122M063A1P3
Description
CAP ALUM 1200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 332mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
1.75 A @ 20 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
0.866" Dia (22.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.984" (25.00mm)
ESR (Equivalent Series Resistance)
332mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX122M063H012Cornell Dubilier Knowles1.214338-3837-ND€4.26000Similar
LP122M063C1P3Cornell Dubilier Knowles920LP122M063C1P3-ND€4.30000Similar
SLP122M080A3P3Cornell Dubilier Knowles0SLP122M080A3P3-ND€1.16925Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.000€0.92407€2,772.21
Unit Price without VAT:€0.92407
Unit Price with VAT:€1.10888