68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKHF451ELL680MK35S

DigiKey Part Number
565-EKHF451ELL680MK35S-ND
Manufacturer
Manufacturer Product Number
EKHF451ELL680MK35S
Description
CAP ALUM 68UF 20% 450V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKHF451ELL680MK35S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
560 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.008 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKWB451ELL680MK35SChemi-Con946565-EKWB451ELL680MK35S-ND€3.35000Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.45000€3.45
10€2.33900€23.39
50€1.87920€93.96
100€1.73410€173.41
500€1.48516€742.58
1.000€1.40687€1,406.87
2.500€1.32338€3,308.45
5.000€1.27256€6,362.80
Manufacturers Standard Package
Unit Price without VAT:€3.45000
Unit Price with VAT:€4.14000