
EKWB451ELL680MK35S | |
|---|---|
DigiKey Part Number | 565-EKWB451ELL680MK35S-ND |
Manufacturer | |
Manufacturer Product Number | EKWB451ELL680MK35S |
Description | CAP ALUM 68UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKWB451ELL680MK35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.008 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.35000 | €3.35 |
| 10 | €2.26700 | €22.67 |
| 50 | €1.81900 | €90.95 |
| 100 | €1.67790 | €167.79 |
| 500 | €1.43520 | €717.60 |
| 1.000 | €1.35890 | €1,358.90 |
| 2.500 | €1.27754 | €3,193.85 |
| 5.000 | €1.22801 | €6,140.05 |
| Unit Price without VAT: | €3.35000 |
|---|---|
| Unit Price with VAT: | €4.02000 |

