EGXE500ELL220MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 2.108
Unit Price: €0.47000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 410
Unit Price: €0.52000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: €0.11617
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.085
Unit Price: €0.58000
Datasheet
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGXE500ELL220MH12D

DigiKey Part Number
565-EGXE500ELL220MH12D-ND
Manufacturer
Manufacturer Product Number
EGXE500ELL220MH12D
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Obsolete
Impedance
500 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100RX3022M8X11.5Rubycon2.1081189-1007-ND€0.47000Upgrade
50RX3022M8X11.5Rubycon4101189-50RX3022M8X11.5-ND€0.52000Parametric Equivalent
50RX3022MT78X11.5Rubycon050RX3022MT78X11.5-ND€0.11617Parametric Equivalent
UBT1H220MPD8Nichicon3.085UBT1H220MPD8-ND€0.58000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes