



UBT1H220MPD8 | |
|---|---|
DigiKey Part Number | UBT1H220MPD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT1H220MPD8 |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1H220MPD8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.36000 | €3.60 |
| 50 | €0.26920 | €13.46 |
| 100 | €0.24030 | €24.03 |
| 500 | €0.19030 | €95.15 |
| 1.000 | €0.17455 | €174.55 |
| 3.000 | €0.15483 | €464.49 |
| 6.000 | €0.14505 | €870.30 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.69600 |

