Parametric Equivalent
Similar
Similar



CMR3U-01 BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-01BKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMR3U-01 BK PBFREE |
Description | DIODE STANDARD 100V 3A SMC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR3U-01 TR13 PBFREE | Central Semiconductor Corp | 2.968 | 1514-CMR3U-01TR13PBFREECT-ND | €1.55000 | Parametric Equivalent |
| RS3B R7G | Taiwan Semiconductor Corporation | 0 | RS3BR7GTR-ND | €0.00000 | Similar |
| RS3B-13-F | Diodes Incorporated | 35.621 | RS3B-FDICT-ND | €0.72000 | Similar |
| RS3BB-13-F | Diodes Incorporated | 1.326 | RS3BB-FDICT-ND | €1.19000 | Similar |
| S3B-13-F | Diodes Incorporated | 51.305 | S3B-FDICT-ND | €0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.400 | €0.15076 | €663.34 |
| Unit Price without VAT: | €0.15076 |
|---|---|
| Unit Price with VAT: | €0.18091 |






