


CMR3U-01 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR3U-01TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR3U-01TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR3U-01TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR3U-01 TR13 PBFREE |
Description | DIODE STANDARD 100V 3A SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMC |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS3B-13-F | Diodes Incorporated | 35.621 | RS3B-FDICT-ND | €0.72000 | Similar |
| RS3BB-13-F | Diodes Incorporated | 1.326 | RS3BB-FDICT-ND | €1.19000 | Similar |
| S3B-13-F | Diodes Incorporated | 51.305 | S3B-FDICT-ND | €0.64000 | Similar |
| S3BB-13-F | Diodes Incorporated | 50.875 | S3BB-FDICT-ND | €0.62000 | Similar |
| S5BC-13-F | Diodes Incorporated | 25.976 | S5BC-FDICT-ND | €0.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.55000 | €1.55 |
| 10 | €0.98100 | €9.81 |
| 100 | €0.65640 | €65.64 |
| 500 | €0.51732 | €258.66 |
| 1.000 | €0.47257 | €472.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.41575 | €1,247.25 |
| 6.000 | €0.38717 | €2,323.02 |
| 9.000 | €0.37261 | €3,353.49 |
| 15.000 | €0.35625 | €5,343.75 |
| 21.000 | €0.35207 | €7,393.47 |
| Unit Price without VAT: | €1.55000 |
|---|---|
| Unit Price with VAT: | €1.86000 |

