
CMR2U-01 TR13 TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-CMR2U-01TR13TIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMR2U-01 TR13 TIN/LEAD |
Description | 2A 100V SMD RECTIFIER-ULTRA FAST |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Part Status Active | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR2U-01 TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CMR2U-01TR13PBFREECT-ND | €0.95000 | Parametric Equivalent |
| RS2B | Taiwan Semiconductor Corporation | 2.925 | 1801-RS2BCT-ND | €0.42000 | Similar |
| S2BA-13-F | Diodes Incorporated | 54.736 | S2BA-FDICT-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | €0.11893 | €713.58 |
| Unit Price without VAT: | €0.11893 |
|---|---|
| Unit Price with VAT: | €0.14272 |




