Parametric Equivalent

CMR2U-01 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2U-01TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2U-01TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2U-01TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2U-01 TR13 PBFREE |
Description | DIODE STANDARD 100V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 28pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMR2U-01 TR13 TIN/LEAD | Central Semiconductor Corp | 0 | 1514-CMR2U-01TR13TIN/LEADTR-ND | €0.11893 | Parametric Equivalent |
| S2B-13-F | Diodes Incorporated | 174.856 | S2B-FDICT-ND | €0.36000 | Similar |
| S2BA-13-F | Diodes Incorporated | 54.736 | S2BA-FDICT-ND | €0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.59200 | €5.92 |
| 100 | €0.38720 | €38.72 |
| 500 | €0.29882 | €149.41 |
| 1.000 | €0.27034 | €270.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.23416 | €702.48 |
| 6.000 | €0.21594 | €1,295.64 |
| 9.000 | €0.20666 | €1,859.94 |
| 15.000 | €0.19623 | €2,943.45 |
| 21.000 | €0.19006 | €3,991.26 |
| 30.000 | €0.18406 | €5,521.80 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |




