Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ4707 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4707TRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMHZ4707 TR PBFREE |
Description | 20V 500MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123 |
Category | Current - Reverse Leakage @ Vr 10 nA @ 15.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C20-E3-08 | Vishay General Semiconductor - Diodes Division | 11.971 | BZT52C20-E3-08GICT-ND | €0.38000 | Similar |
| BZT52C20-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52C20-E3-18-ND | €0.05046 | Similar |
| DDZ9707S-7 | Diodes Incorporated | 2.935 | 31-DDZ9707S-7CT-ND | €0.36000 | Similar |
| MMSZ5250B-7-F | Diodes Incorporated | 10.586 | MMSZ5250B-FDICT-ND | €0.18000 | Similar |
| MMSZ5250B-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5250B-HE3-18-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.07496 | €899.52 |
| Unit Price without VAT: | €0.07496 |
|---|---|
| Unit Price with VAT: | €0.08995 |





