MMSZ5250B-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05758
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.122
Unit Price: €0.47000
Datasheet

Similar


onsemi
In Stock: 31.406
Unit Price: €0.17000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: €0.26000
Datasheet
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5250B-HE3-18

DigiKey Part Number
MMSZ5250B-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5250B-HE3-18
Description
DIODE ZENER 20V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
25 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5250B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5250B-HE3_A-18TR-ND€0.05758MFR Recommended
CMHZ5250B TR PBFREECentral Semiconductor Corp10.1221514-CMHZ5250BTRPBFREECT-ND€0.47000Similar
MMSZ4707T1Gonsemi31.406MMSZ4707T1GOSCT-ND€0.17000Similar
SZMMSZ4707T1Gonsemi3.000SZMMSZ4707T1GOSCT-ND€0.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types