MS1-B-64-615-2-1CD-A-0DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.17700
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.43100
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €66.05300
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €67.75200
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €69.66400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €69.41000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €69.66400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: €69.66400
Datasheet
Image for MS1-B-64-615-2-1CD-A-0DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS1-B-64-615-2-1CD-A-0DA

DigiKey Part Number
432-MS1-B-64-615-2-1CD-A-0DA-ND
Manufacturer
Manufacturer Product Number
MS1-B-64-615-2-1CD-A-0DA
Description
CIRCUIT BREAKER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 65 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
15A
Manufacturer
Carling Technologies
Voltage Rating - AC
240 V
Series
Voltage Rating - DC
65 V
Packaging
Bulk
Actuator Type
Toggle
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Illumination
None
Breaker Type
Magnetic (Hydraulic Delay)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MS1-B-10-615-2-1CB-A-0AACarling Technologies0432-MS1-B-10-615-2-1CB-A-0AA-ND€67.75200Parametric Equivalent
MS1-B-10-615-2-1FA-A-0AACarling Technologies0432-MS1-B-10-615-2-1FA-A-0AA-ND€67.17700Parametric Equivalent
MS1-B-10-615-3-1CB-A-0AACarling Technologies0432-MS1-B-10-615-3-1CB-A-0AA-ND€67.75200Parametric Equivalent
MS1-B-12-615-2-1CA-A-0AACarling Technologies0432-MS1-B-12-615-2-1CA-A-0AA-ND€67.43100Parametric Equivalent
MS1-B-14-615-2-1CB-A-0A-ACarling Technologies0432-MS1-B-14-615-2-1CB-A-0A-A-ND€67.75200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€69.66400€696.64
Unit Price without VAT:€69.66400
Unit Price with VAT:€83.59680