Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MS1-B-14-615-L-1CB-A-0AA | |
|---|---|
DigiKey Part Number | 432-MS1-B-14-615-L-1CB-A-0AA-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-14-615-L-1CB-A-0AA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 15A 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS1-B-10-615-2-1CB-A-0AA | Carling Technologies | 0 | 432-MS1-B-10-615-2-1CB-A-0AA-ND | €67.75200 | Parametric Equivalent |
| MS1-B-10-615-2-1FA-A-0AA | Carling Technologies | 0 | 432-MS1-B-10-615-2-1FA-A-0AA-ND | €67.17700 | Parametric Equivalent |
| MS1-B-10-615-3-1CB-A-0AA | Carling Technologies | 0 | 432-MS1-B-10-615-3-1CB-A-0AA-ND | €67.75200 | Parametric Equivalent |
| MS1-B-12-615-2-1CA-A-0AA | Carling Technologies | 0 | 432-MS1-B-12-615-2-1CA-A-0AA-ND | €67.43100 | Parametric Equivalent |
| MS1-B-14-615-2-1CB-A-0A-A | Carling Technologies | 0 | 432-MS1-B-14-615-2-1CB-A-0A-A-ND | €67.75200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €66.05300 | €660.53 |
| Unit Price without VAT: | €66.05300 |
|---|---|
| Unit Price with VAT: | €79.26360 |


