Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-12-625-1-A26-B-N | |
|---|---|
DigiKey Part Number | 432-MA1-B-12-625-1-A26-B-N-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-12-625-1-A26-B-N |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-14-625-231-E | Carling Technologies | 0 | 432-A11-B0-14-625-231-E-ND | €30.42800 | Parametric Equivalent |
| A11-B0-24-625-M32-E | Carling Technologies | 0 | 432-A11-B0-24-625-M32-E-ND | €35.35700 | Parametric Equivalent |
| A11-B0-34-625-111-E | Carling Technologies | 0 | 432-A11-B0-34-625-111-E-ND | €28.58200 | Parametric Equivalent |
| A11-B0-34-625-131-E | Carling Technologies | 0 | 432-A11-B0-34-625-131-E-ND | €28.58200 | Parametric Equivalent |
| A11-B9-52-625-132-E | Carling Technologies | 0 | 432-A11-B9-52-625-132-E-ND | €34.71200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €34.90400 | €349.04 |
| Unit Price without VAT: | €34.90400 |
|---|---|
| Unit Price with VAT: | €41.88480 |

