Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AJ1-B2-14-625-H24-E | |
|---|---|
DigiKey Part Number | 432-AJ1-B2-14-625-H24-E-ND |
Manufacturer | |
Manufacturer Product Number | AJ1-B2-14-625-H24-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 277 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-14-625-231-E | Carling Technologies | 0 | 432-A11-B0-14-625-231-E-ND | €30.42800 | Parametric Equivalent |
| A11-B9-52-625-132-E | Carling Technologies | 0 | 432-A11-B9-52-625-132-E-ND | €34.71200 | Parametric Equivalent |
| AJ1-B0-14-625-123-E | Carling Technologies | 0 | 432-AJ1-B0-14-625-123-E-ND | €29.89600 | Parametric Equivalent |
| AJ1-B4-14-625-H24-E | Carling Technologies | 0 | 432-AJ1-B4-14-625-H24-E-ND | €37.92500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €35.76900 | €357.69 |
| Unit Price without VAT: | €35.76900 |
|---|---|
| Unit Price with VAT: | €42.92280 |

