Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C12-B0-34-635-131-E | |
|---|---|
DigiKey Part Number | 432-C12-B0-34-635-131-E-ND |
Manufacturer | |
Manufacturer Product Number | C12-B0-34-635-131-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12-B0-14-635-H12-E | Carling Technologies | 0 | 432-A12-B0-14-635-H12-E-ND | €65.99600 | Parametric Equivalent |
| AF2-B0-26-635-54D-E | Carling Technologies | 0 | 432-AF2-B0-26-635-54D-E-ND | €66.26100 | Parametric Equivalent |
| HK2-B0-24-635-121-D5 | Carling Technologies | 0 | 432-HK2-B0-24-635-121-D5-ND | €50.24700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €79.42500 | €794.25 |
| Unit Price without VAT: | €79.42500 |
|---|---|
| Unit Price with VAT: | €95.31000 |

