
A12-B0-14-635-H12-E | |
|---|---|
DigiKey Part Number | 432-A12-B0-14-635-H12-E-ND |
Manufacturer | |
Manufacturer Product Number | A12-B0-14-635-H12-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 35A 277 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 35A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €65.99600 | €659.96 |
| Unit Price without VAT: | €65.99600 |
|---|---|
| Unit Price with VAT: | €79.19520 |

