
CT3946-2 | |
|---|---|
DigiKey Part Number | BKCT3946-2-ND |
Manufacturer | |
Manufacturer Product Number | CT3946-2 |
Description | SPRING HOOK RED |
Customer Reference | |
Detailed Description | 3 A Hook Clips Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Hook Clips | |
Connection Type | Oscilloscope Probes, 2mm | |
Length - Tip | - | |
Length - Overall | - | |
Color | Red | |
Voltage Rating | - | |
Ratings | CAT III 600V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | - |



