


CT3946-0 | |
|---|---|
cms-digikey-product-number | BKCT3946-0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | CT3946-0 |
cms-description | SPRING HOOK BLACK |
cms-customer-reference | |
cms-detailed-description | 3 A Hook Clips Black |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tip Type | Hook Clips | |
Connection Type | Oscilloscope Probes, 2mm | |
Length - Tip | - | |
Length - Overall | - | |
Color | Black | |
Voltage Rating | - | |
Ratings | CAT III 600V | |
Quantity | 1 Piece | |
Current Rating (Amps) | 3 A | |
Material - Body | - | |
Material - Tip | Brass, Nickel Plated | |
Operating Temperature | - | |
Includes | - |



