
GMC31CG221J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG221J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG221J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG221J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG221J100NT |
Description | CAP1206 COG 220PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C221J1GACAUTO | KEMET | 2.958 | 399-C1206C221J1GACAUTOCT-ND | €0.38000 | Parametric Equivalent |
| C1206C221J1GACTU | KEMET | 544 | 399-C1206C221J1GACTUCT-ND | €0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04800 | €0.48 |
| 100 | €0.03950 | €3.95 |
| 1.000 | €0.03247 | €32.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02886 | €115.44 |
| 8.000 | €0.02721 | €217.68 |
| 12.000 | €0.02629 | €315.48 |
| 20.000 | €0.02517 | €503.40 |
| 28.000 | €0.02447 | €685.16 |
| 40.000 | €0.02374 | €949.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

