
GMC31CG151J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG151J100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG151J100NTCT-ND - Cut Tape (CT) 4713-GMC31CG151J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG151J100NT |
Description | CAP1206 COG 150PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012008068 | Würth Elektronik | 956 | 732-12099-1-ND | €0.17000 | Parametric Equivalent |
| C1206C151J1GAC7210 | KEMET | 5.243 | 399-C1206C151J1GAC7210CT-ND | €0.35000 | Parametric Equivalent |
| C1206C151J1GACTU | KEMET | 8.522 | 399-C1206C151J1GACTUCT-ND | €0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07600 | €0.76 |
| 50 | €0.05380 | €2.69 |
| 100 | €0.04690 | €4.69 |
| 500 | €0.03532 | €17.66 |
| 1.000 | €0.03177 | €31.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02645 | €105.80 |
| 8.000 | €0.02448 | €195.84 |
| 12.000 | €0.02349 | €281.88 |
| 20.000 | €0.02240 | €448.00 |
| 28.000 | €0.02176 | €609.28 |
| 40.000 | €0.02115 | €846.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

