


885012008068 | |
|---|---|
DigiKey Part Number | 732-12099-2-ND - Tape & Reel (TR) 732-12099-1-ND - Cut Tape (CT) 732-12099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012008068 |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012008068 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151J1GAC7210 | KEMET | 5.243 | 399-C1206C151J1GAC7210CT-ND | €0.35000 | Parametric Equivalent |
| C1206C151J1GACTU | KEMET | 8.522 | 399-C1206C151J1GACTUCT-ND | €0.35000 | Parametric Equivalent |
| GMC31CG151J100NT | Cal-Chip Electronics, Inc. | 3.770 | 4713-GMC31CG151J100NTCT-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.09900 | €0.99 |
| 50 | €0.07000 | €3.50 |
| 100 | €0.06140 | €6.14 |
| 500 | €0.04682 | €23.41 |
| 1.000 | €0.04233 | €42.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03561 | €142.44 |
| 8.000 | €0.03311 | €264.88 |
| 12.000 | €0.03186 | €382.32 |
| 20.000 | €0.03048 | €609.60 |
| 28.000 | €0.02967 | €830.76 |
| 40.000 | €0.02889 | €1,155.60 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

