4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R472J50NT

DigiKey Part Number
4713-GMC10X7R472J50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R472J50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R472J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R472J50NT
Description
CAP0603 X7R 4700PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603B472J500CTWalsin Technology Corporation15.6861292-1440-1-ND€0.08000Parametric Equivalent
AC0603JRX7R9BB472YAGEO5.51613-AC0603JRX7R9BB472CT-ND€0.08000Parametric Equivalent
C0603C472J5RACAUTOKEMET76.379399-17595-1-ND€0.08000Parametric Equivalent
C0603C472J5RACTUKEMET208.912399-C0603C472J5RACTUCT-ND€0.08000Parametric Equivalent
CC0603JPX7R9BB472YAGEO56.98013-CC0603JPX7R9BB472CT-ND€0.08000Parametric Equivalent
In-Stock: 2.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02300€0.23
50€0.01540€0.77
100€0.01320€1.32
500€0.00932€4.66
1.000€0.00813€8.13
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.00637€25.48
8.000€0.00572€45.76
12.000€0.00540€64.80
20.000€0.00504€100.80
28.000€0.00483€135.24
40.000€0.00463€185.20
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600