22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG220K50NT

DigiKey Part Number
4713-GMC04CG220K50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG220K50NTCT-ND - Cut Tape (CT)
4713-GMC04CG220K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG220K50NT
Description
CAP0402 COG 22PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C220K5GACAUTOKEMET30.520399-C0402C220K5GACAUTOCT-ND€0.30000Parametric Equivalent
C0402C220K5GACTUKEMET962.066399-C0402C220K5GACTUCT-ND€0.29000Parametric Equivalent
CC0402KRNPO9BN220YAGEO109311-3781-1-ND€0.08000Parametric Equivalent
KGM05ACG1H220KHKYOCERA AVX26.342478-KGM05ACG1H220KHCT-ND€0.08000Parametric Equivalent
VJ0402A220KXACW1BCVishay Vitramon9.770720-VJ0402A220KXACW1BCCT-ND€0.09000Parametric Equivalent
In-Stock: 8.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01400€0.14
50€0.00940€0.47
100€0.00780€0.78
500€0.00540€2.70
1.000€0.00467€4.67
2.500€0.00390€9.75
5.000€0.00343€17.15
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00305€30.50
20.000€0.00274€54.80
30.000€0.00258€77.40
50.000€0.00241€120.50
70.000€0.00231€161.70
100.000€0.00221€221.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600