22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220KXACW1BC

DigiKey Part Number
720-VJ0402A220KXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A220KXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A220KXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A220KXACW1BC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402A220FXAACVishay Vitramon9.704720-VJ0402A220FXAACCT-ND€1.33000Upgrade
VJ0402A220FXACW1BCVishay Vitramon51.756720-VJ0402A220FXACW1BCCT-ND€0.16000Upgrade
VJ0402A220FXBACVishay Vitramon5.784720-VJ0402A220FXBACCT-ND€1.44000Upgrade
C0402C220J5GACTUKEMET279.674399-C0402C220J5GACTUCT-ND€0.08000Upgrade
C1005C0G1H220J050BATDK84.836445-1239-1-ND€0.08000Upgrade
In-Stock: 9.770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05000€0.50
50€0.03460€1.73
100€0.03000€3.00
500€0.02202€11.01
1.000€0.01958€19.58
2.500€0.01701€42.52
5.000€0.01547€77.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01420€142.00
20.000€0.01315€263.00
30.000€0.01263€378.90
50.000€0.01205€602.50
70.000€0.01171€819.70
100.000€0.01138€1,138.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.10800