New Product
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG220F100NT

DigiKey Part Number
4713-GMC04CG220F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG220F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG220F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG220F100NT
Description
CAP0402 COG 22PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG220F100NTCal-Chip Electronics, Inc.9.9824713-GMC04CG220F100NTCT-ND€0.22000Parametric Equivalent
In-Stock: 9.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13100€1.31
50€0.09460€4.73
100€0.08350€8.35
500€0.06484€32.42
1.000€0.05908€59.08
2.500€0.05302€132.55
5.000€0.04937€246.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04637€463.70
20.000€0.04390€878.00
30.000€0.04266€1,279.80
50.000€0.04129€2,064.50
70.000€0.04049€2,834.30
100.000€0.03972€3,972.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400