
GMC04CG220F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG220F100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG220F100NTCT-ND - Cut Tape (CT) 4713-GMC04CG220F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG220F100NT |
Description | CAP0402 COG 22PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04CG220F100NT | Cal-Chip Electronics, Inc. | 9.982 | 4713-GMC04CG220F100NTCT-ND | €0.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13100 | €1.31 |
| 50 | €0.09460 | €4.73 |
| 100 | €0.08350 | €8.35 |
| 500 | €0.06484 | €32.42 |
| 1.000 | €0.05908 | €59.08 |
| 2.500 | €0.05302 | €132.55 |
| 5.000 | €0.04937 | €246.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.04637 | €463.70 |
| 20.000 | €0.04390 | €878.00 |
| 30.000 | €0.04266 | €1,279.80 |
| 50.000 | €0.04129 | €2,064.50 |
| 70.000 | €0.04049 | €2,834.30 |
| 100.000 | €0.03972 | €3,972.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

