12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG120F100NT

DigiKey Part Number
4713-GMC04CG120F100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG120F100NTCT-ND - Cut Tape (CT)
4713-GMC04CG120F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG120F100NT
Description
CAP0402 COG 12PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04CG120F100NTCal-Chip Electronics, Inc.9.8304713-GMC04CG120F100NTCT-ND€0.08000Parametric Equivalent
In-Stock: 9.830
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04500€0.45
50€0.03120€1.56
100€0.02690€2.69
500€0.01972€9.86
1.000€0.01751€17.51
2.500€0.01518€37.95
5.000€0.01378€68.90
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.01263€126.30
20.000€0.01168€233.60
30.000€0.01121€336.30
50.000€0.01069€534.50
70.000€0.01038€726.60
100.000€0.01009€1,009.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600