10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02X7R103J16NT

DigiKey Part Number
4713-GMC02X7R103J16NTTR-ND - Tape & Reel (TR)
4713-GMC02X7R103J16NTCT-ND - Cut Tape (CT)
4713-GMC02X7R103J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02X7R103J16NT
Description
CAP0201 X7R .01UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X7R103J16NTCal-Chip Electronics, Inc.13.4454713-GMC02X7R103J16NTCT-ND€0.08000Parametric Equivalent
CC0201JRX7R7BB103YAGEO10.06113-CC0201JRX7R7BB103CT-ND€0.14000Parametric Equivalent
KGM03AR71C103JHKYOCERA AVX35.213478-KGM03AR71C103JHCT-ND€0.10000Parametric Equivalent
In-Stock: 13.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03400€0.34
50€0.02320€1.16
100€0.02010€2.01
500€0.01444€7.22
1.000€0.01273€12.73
2.500€0.01094€27.35
5.000€0.00986€49.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000€0.00853€127.95
30.000€0.00788€236.40
45.000€0.00755€339.75
75.000€0.00719€539.25
105.000€0.00698€732.90
150.000€0.00678€1,017.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600