1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-102Y-S-2

DigiKey Part Number
4713-FB160808T-102Y-S-2TR-ND - Tape & Reel (TR)
4713-FB160808T-102Y-S-2CT-ND - Cut Tape (CT)
4713-FB160808T-102Y-S-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-102Y-S-2
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 450mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
450mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18HE102SN1DMurata Electronics60.780490-5215-1-ND€0.17000Parametric Equivalent
BLM18HE102SZ1DMurata Electronics14.725490-14397-1-ND€0.17000Parametric Equivalent
HPZ1608D102-R60TFShenzhen Sunlord Electronics Co., Ltd.10.5403442-HPZ1608D102-R60TFCT-ND€0.14000Parametric Equivalent
HPZ1608E102-R60TFShenzhen Sunlord Electronics Co., Ltd.13.3133442-HPZ1608E102-R60TFCT-ND€0.14000Parametric Equivalent
MCB1608S102IBPDGINPAQ Technology Co., Ltd4.4453526-MCB1608S102IBPDGCT-ND€0.08000Parametric Equivalent
In-Stock: 3.879
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.04300€0.43
25€0.03800€0.95
50€0.03420€1.71
100€0.03070€3.07
250€0.02648€6.62
500€0.02358€11.79
1.000€0.02092€20.92
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.01617€64.68
8.000€0.01404€112.32
12.000€0.01287€154.44
20.000€0.01190€238.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600