
MCB1608S102IBPDG | |
|---|---|
DigiKey Part Number | 3526-MCB1608S102IBPDGTR-ND - Tape & Reel (TR) 3526-MCB1608S102IBPDGCT-ND - Cut Tape (CT) 3526-MCB1608S102IBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCB1608S102IBPDG |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 600mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer INPAQ Technology Co., Ltd | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00920 | €0.23 |
| 50 | €0.00820 | €0.41 |
| 100 | €0.00730 | €0.73 |
| 250 | €0.00636 | €1.59 |
| 500 | €0.00570 | €2.85 |
| 1.000 | €0.00510 | €5.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.00404 | €16.16 |
| 8.000 | €0.00357 | €28.56 |
| 12.000 | €0.00331 | €39.72 |
| 20.000 | €0.00300 | €60.00 |
| 28.000 | €0.00280 | €78.40 |
| 40.000 | €0.00260 | €104.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

