ET21M3D1ABE is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Grayhill Inc.
In Stock: 0
Unit Price: €5.66172
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: €5.24226
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: €5.63850
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: €5.65012
Datasheet

Similar


NKK Switches
In Stock: 6
Unit Price: €7.82000
Datasheet

Similar


NKK Switches
In Stock: 0
Unit Price: €8.09000
Datasheet

Similar


NKK Switches
In Stock: 15
Unit Price: €7.39000
Datasheet
Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle

ET21M3D1ABE

DigiKey Part Number
ET21M3D1ABE-ND
Manufacturer
Manufacturer Product Number
ET21M3D1ABE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ET21M3D1ABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
6.10mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
IP57 - Dust Protected, Waterproof
Features
Black Antistatic Actuator
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA46), Nylon 4/6
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
200€11.10845€2,221.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€11.10845
Unit Price with VAT:€13.33014