Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22JH-JA

DigiKey Part Number
A22JH-JA-ND
Manufacturer
Manufacturer Product Number
A22JH-JA
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A22JH-JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round with Cap
Mfr
Actuator Length
6.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded, Square
Mounting Type
Through Hole, Right Angle
Features
Black Cap
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.09000€8.09
Manufacturers Standard Package
Unit Price without VAT:€8.09000
Unit Price with VAT:€9.70800