Metal, Steel Open Rack Open Rack, Single Frame 22.000" L x 19.969" W x 75.625" H (558.80mm x 507.21mm x 1920.88mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Open Rack Open Rack, Single Frame 22.000" L x 19.969" W x 75.625" H (558.80mm x 507.21mm x 1920.88mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

RR-1364-BT

DigiKey Part Number
377-1281-ND
Manufacturer
Manufacturer Product Number
RR-1364-BT
Description
RACK STEEL 22X19.9X75.6 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Open Rack Open Rack, Single Frame 22.000" L x 19.969" W x 75.625" H (558.80mm x 507.21mm x 1920.88mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
22.000" L x 19.969" W x 75.625" H (558.80mm x 507.21mm x 1920.88mm)
Manufacturer
Bud Industries
Door
Doorless
Series
Features
Mounting Brackets
Packaging
Bulk
Mounting Rails
One Pair
Part Status
Active
Ventilation
Non-Vented
Type
Open Rack
Material
Metal, Steel
Style
Open Rack, Single Frame
Color
Black
Number of Units
41U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
3.000" L x 17.938" W x 71.750" H (76.20mm x 455.63mm x 1822.45mm)
Weight
47 lbs (21.3 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time
Can ship in approximately 20 business days

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€230.28000€230.28
Manufacturers Standard Package
Unit Price without VAT:€230.28000
Unit Price with VAT:€276.33600
Alternate Color
RACK STEEL 22X19.9X75.6 GRY
In-Stock: 0
Unit Price: €259.53000