


RR-1364-MG | |
|---|---|
DigiKey Part Number | 377-1282-ND |
Manufacturer | |
Manufacturer Product Number | RR-1364-MG |
Description | RACK STEEL 22X19.9X75.6 GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 22.000" L x 19.969" W x 75.625" H (558.80mm x 507.21mm x 1920.88mm) Gray |
Datasheet | Datasheet |
Category | Dimensions - Overall 22.000" L x 19.969" W x 75.625" H (558.80mm x 507.21mm x 1920.88mm) |
Manufacturer Bud Industries | Door Doorless |
Series | Features Mounting Brackets |
Packaging Bulk | Mounting Rails One Pair |
Part Status Active | Ventilation Non-Vented |
Type Open Rack | Material Metal, Steel |
Style Open Rack, Single Frame | Color Gray |
Number of Units 41U | Shipping Info Shipped from DigiKey |
Dimensions - Panel 3.000" L x 17.938" W x 71.750" H (76.20mm x 455.63mm x 1822.45mm) | Weight 47 lbs (21.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €259.53000 | €259.53 |
| Unit Price without VAT: | €259.53000 |
|---|---|
| Unit Price with VAT: | €311.43600 |


