HCPL-4200#500 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 2.070
Unit Price: €7.60000
Datasheet
Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-4200#500

DigiKey Part Number
HCPL-4200#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-4200#500
Description
OPTOISO 3.75KV RECEIVER 8DIP GW
Customer Reference
Detailed Description
Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
1.6µs, 1µs
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
55ns, 15ns
Part Status
Discontinued at DigiKey
Voltage - Supply
4.5V ~ 20V
Type
Current Loop Receiver
Operating Temperature
-40°C ~ 85°C
Number of Channels
1
Mounting Type
Surface Mount
Voltage - Isolation
3750Vrms
Package / Case
8-SMD, Gull Wing
Common Mode Transient Immunity (Min)
1kV/µs
Supplier Device Package
8-DIP Gull Wing
Input Type
DC
Approval Agency
CSA, UR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL-4200-500EBroadcom Limited2.070516-4212-1-ND€7.60000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable