
HCPL-4200-500E | |
|---|---|
DigiKey Part Number | 516-4212-2-ND - Tape & Reel (TR) 516-4212-1-ND - Cut Tape (CT) 516-4212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-4200-500E |
Description | OPTOISO 3.75KV RECEIVER 8DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Current Loop Receiver 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 1.6µs, 1µs |
Manufacturer Broadcom Limited | Rise / Fall Time (Typ) 55ns, 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 20V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Current Loop Receiver | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 8-DIP Gull Wing |
Common Mode Transient Immunity (Min) 1kV/µs | Approval Agency CSA, UR |
Input Type DC | Base Product Number |
Current - Output / Channel 25mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.60000 | €7.60 |
| 10 | €5.79300 | €57.93 |
| 100 | €4.73690 | €473.69 |
| 500 | €4.32106 | €2,160.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.12745 | €4,127.45 |
| 2.000 | €4.00121 | €8,002.42 |
| Unit Price without VAT: | €7.60000 |
|---|---|
| Unit Price with VAT: | €9.12000 |

