



THT-37-351-10 | |
|---|---|
DigiKey Part Number | 2267-THT-37-351-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-37-351-10 |
Description | LABEL 0.5" H X 1.5" W 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Location Outdoor |
Label Type Die Cut | Material - Body Vinyl |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6202, R620 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,002.04000 | €1,002.04 |
| Unit Price without VAT: | €1,002.04000 |
|---|---|
| Unit Price with VAT: | €1,202.44800 |



