



THT-1-728-10 | |
|---|---|
DigiKey Part Number | 2267-THT-1-728-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-1-728-10 |
Description | LABEL 0.25" H X 0.75" W 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Category | Length 0.750" (19.05mm) 3/4" |
Manufacturer Brady Corporation | Width 0.250" (6.35mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyamide (PA) |
Label Type Die Cut | Shelf Life 24 Months |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6002, R6002 | Shelf Life Start Date of Receipt |
Applications Electronic Labeling | Base Product Number |
Color - Background White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €843.68000 | €843.68 |
| Unit Price without VAT: | €843.68000 |
|---|---|
| Unit Price with VAT: | €1,012.41600 |



