Similar

BM71C-125-342 | |
|---|---|
DigiKey Part Number | 2267-BM71C-125-342-ND |
Manufacturer | |
Manufacturer Product Number | BM71C-125-342 |
Description | SLEEVE 22 AWG TO 16 AWG |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" W x 0.60" L (3.2mm x 15.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Category | Label Size 0.13" W x 0.60" L (3.2mm x 15.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM7C-125-342 | Brady Corporation | 7 | 2267-BM7C-125-342-ND | €169.72000 | Similar |


