



BM7C-125-342 | |
|---|---|
DigiKey Part Number | 2267-BM7C-125-342-ND |
Manufacturer | |
Manufacturer Product Number | BM7C-125-342 |
Description | SLEEVE 0.125DIA WT 1=50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" Dia (3.2mm) |
Datasheet | Datasheet |
Category | Label Type Heat Shrinkable |
Manufacturer Brady Corporation | Label Size 0.13" Dia (3.2mm) |
Series | Color White |
Packaging Box | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.72000 | €169.72 |
| Unit Price without VAT: | €169.72000 |
|---|---|
| Unit Price with VAT: | €203.66400 |

