Parametric Equivalent

ZV50K1210251NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV50K1210251NIR1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZV50K1210251NIR1 |
Description | VARISTOR 82V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Bourns Inc. | Current - Surge 250 A |
Series | Energy 1.7J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 470 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 73.8 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZV50K1210251NIR1HT | Bourns Inc. | 4.710 | 118-ZV50K1210251NIR1HTCT-ND | €0.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.14258 | €1,710.96 |
| Unit Price without VAT: | €0.14258 |
|---|---|
| Unit Price with VAT: | €0.17110 |


