
ZV50K1210251NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV50K1210251NIR1HTTR-ND - Tape & Reel (TR) 118-ZV50K1210251NIR1HTCT-ND - Cut Tape (CT) 118-ZV50K1210251NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV50K1210251NIR1HT |
Description | VARISTOR 82V 250A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Bourns Inc. | Current - Surge 250 A |
Series | Energy 1.7J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 470 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 65.6 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26700 | €2.67 |
| 25 | €0.23800 | €5.95 |
| 100 | €0.20610 | €20.61 |
| 250 | €0.19088 | €47.72 |
| 500 | €0.18170 | €90.85 |
| 1.000 | €0.17415 | €174.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.16794 | €335.88 |
| 4.000 | €0.16282 | €651.28 |
| 6.000 | €0.16026 | €961.56 |
| 10.000 | €0.15742 | €1,574.20 |
| 14.000 | €0.15576 | €2,180.64 |
| 20.000 | €0.15416 | €3,083.20 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45600 |

