
SRU1048-6R8Y | |
|---|---|
DigiKey Part Number | 118-SRU1048-6R8YTR-ND - Tape & Reel (TR) 118-SRU1048-6R8YCT-ND - Cut Tape (CT) 118-SRU1048-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-6R8Y |
Description | FIXED IND 6.8UH 4.8A 13.6 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 13.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-6R8Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 13.6mOhm |
Series | Q @ Freq 10 @ 7.96MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.201" (5.10mm) |
Current - Saturation (Isat) 4.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR1050-6R8-R | Eaton - Electronics Division | 30 | 283-DR1050-6R8-RCT-ND | €0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.64900 | €6.49 |
| 100 | €0.53400 | €53.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.45863 | €275.18 |
| 1.200 | €0.43248 | €518.98 |
| 1.800 | €0.41788 | €752.18 |
| 3.000 | €0.40021 | €1,200.63 |
| 4.200 | €0.38899 | €1,633.76 |
| 6.000 | €0.37746 | €2,264.76 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

