Direct

SRR6603-103ML | |
|---|---|
DigiKey Part Number | SRR6603-103MLTR-ND - Tape & Reel (TR) SRR6603-103MLCT-ND - Cut Tape (CT) SRR6603-103MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR6603-103ML |
Description | FIXED IND 10MH 20MA 32.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR6603-103ML Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 32.8Ohm Max |
Series | Q @ Freq 50 @ 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 800kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 17mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1608S-103M-RC | Bourns Inc. | 295 | 118-PM1608S-103M-RCCT-ND | €0.95000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.78700 | €7.87 |
| 100 | €0.64740 | €64.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.55608 | €333.65 |
| 1.200 | €0.52438 | €629.26 |
| 1.800 | €0.50669 | €912.04 |
| 3.000 | €0.48528 | €1,455.84 |
| 4.200 | €0.47169 | €1,981.10 |
| 6.000 | €0.45771 | €2,746.26 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |


