
PM1608S-103M-RC | |
|---|---|
DigiKey Part Number | 118-PM1608S-103M-RCTR-ND - Tape & Reel (TR) 118-PM1608S-103M-RCCT-ND - Cut Tape (CT) 118-PM1608S-103M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1608S-103M-RC |
Description | FIXED IND 10MH 20MA 32.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Drum Core, Wirewound Inductor 20 mA 32.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1608S-103M-RC Models |
Category | DC Resistance (DCR) 32.8Ohm Max |
Mfr | Q @ Freq 50 @ 100kHz |
Series | Frequency - Self Resonant 800kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.173" W (6.60mm x 4.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.86500 | €8.65 |
| 25 | €0.83120 | €20.78 |
| 50 | €0.80660 | €40.33 |
| 100 | €0.78230 | €78.23 |
| 250 | €0.75128 | €187.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.72248 | €433.49 |
| 1.200 | €0.70032 | €840.38 |
| 1.800 | €0.68762 | €1,237.72 |
| 3.000 | €0.67188 | €2,015.64 |
| 4.200 | €0.66168 | €2,779.06 |
| 6.000 | €0.65101 | €3,906.06 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.14000 |

